
ERJ-6GEYJ301V | |
|---|---|
DigiKey Part Number | P300ATR-ND - Tape & Reel (TR) P300ACT-ND - Cut Tape (CT) P300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ301V |
Description | RES SMD 300 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,19900 lei | 1,99 lei |
| 25 | 0,15080 lei | 3,77 lei |
| 50 | 0,12480 lei | 6,24 lei |
| 100 | 0,10360 lei | 10,36 lei |
| 250 | 0,08304 lei | 20,76 lei |
| 500 | 0,07110 lei | 35,55 lei |
| 1.000 | 0,06177 lei | 61,77 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04514 lei | 225,70 lei |
| 10.000 | 0,04100 lei | 410,00 lei |
| 15.000 | 0,03898 lei | 584,70 lei |
| 25.000 | 0,03680 lei | 920,00 lei |
| 35.000 | 0,03555 lei | 1.244,25 lei |
| 50.000 | 0,03438 lei | 1.719,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |



