
ERJ-3RBD1102V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD1102VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD1102VCT-ND - Cut Tape (CT) 10-ERJ-3RBD1102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD1102V |
Description | RES 11K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD1102V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1102D | KOA Speer Electronics, Inc. | 700 | 2019-RK73G1JTTD1102DCT-ND | 1,08000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 lei | 0,65 lei |
| 10 | 0,32100 lei | 3,21 lei |
| 25 | 0,24960 lei | 6,24 lei |
| 50 | 0,20900 lei | 10,45 lei |
| 100 | 0,17730 lei | 17,73 lei |
| 250 | 0,14548 lei | 36,37 lei |
| 500 | 0,12744 lei | 63,72 lei |
| 1.000 | 0,11306 lei | 113,06 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08680 lei | 434,00 lei |
| 10.000 | 0,08041 lei | 804,10 lei |
| 15.000 | 0,07729 lei | 1.159,35 lei |
| 25.000 | 0,07392 lei | 1.848,00 lei |
| 35.000 | 0,07199 lei | 2.519,65 lei |
| 50.000 | 0,07016 lei | 3.508,00 lei |
| Unit Price without VAT: | 0,65000 lei |
|---|---|
| Unit Price with VAT: | 0,78650 lei |

