


ERJ-2RKF2201X | |
|---|---|
DigiKey Part Number | P2.20KLTR-ND - Tape & Reel (TR) P2.20KLCT-ND - Cut Tape (CT) P2.20KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2201X |
Description | RES SMD 2.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2201X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD2201X | Panasonic Industry | 2.202 | 10-ERJ-H2RD2201XCT-ND | 0,27000 lei | Parametric Equivalent |
| RK73G1ETTP2201D | KOA Speer Electronics, Inc. | 4.448 | 2019-RK73G1ETTP2201DCT-ND | 0,25000 lei | Parametric Equivalent |
| RK73H1ETTP2201F | KOA Speer Electronics, Inc. | 326.362 | 2019-RK73H1ETTP2201FCT-ND | 0,10000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,13400 lei | 1,34 lei |
| 25 | 0,10040 lei | 2,51 lei |
| 50 | 0,08140 lei | 4,07 lei |
| 100 | 0,06720 lei | 6,72 lei |
| 250 | 0,05236 lei | 13,09 lei |
| 500 | 0,04414 lei | 22,07 lei |
| 1.000 | 0,03763 lei | 37,63 lei |
| 5.000 | 0,02736 lei | 136,80 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02348 lei | 234,80 lei |
| 20.000 | 0,02122 lei | 424,40 lei |
| 30.000 | 0,02012 lei | 603,60 lei |
| 50.000 | 0,01893 lei | 946,50 lei |
| 70.000 | 0,01825 lei | 1.277,50 lei |
| 100.000 | 0,01761 lei | 1.761,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

