
ERA-6AEB4750V | |
|---|---|
DigiKey Part Number | P475DATR-ND - Tape & Reel (TR) P475DACT-ND - Cut Tape (CT) P475DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB4750V |
Description | RES SMD 475 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB4750V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,30300 lei | 3,03 lei |
| 25 | 0,28280 lei | 7,07 lei |
| 50 | 0,26700 lei | 13,35 lei |
| 100 | 0,25190 lei | 25,19 lei |
| 250 | 0,23376 lei | 58,44 lei |
| 500 | 0,22108 lei | 110,54 lei |
| 1.000 | 0,20951 lei | 209,51 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18660 lei | 933,00 lei |
| 10.000 | 0,17840 lei | 1.784,00 lei |
| 15.000 | 0,17404 lei | 2.610,60 lei |
| 25.000 | 0,16897 lei | 4.224,25 lei |
| 35.000 | 0,16587 lei | 5.805,45 lei |
| 50.000 | 0,16280 lei | 8.140,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

