
ERA-2ARC102X | |
|---|---|
DigiKey Part Number | P1KCQTR-ND - Tape & Reel (TR) P1KCQCT-ND - Cut Tape (CT) P1KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC102X |
Description | RES SMD 1K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC102X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 lei | 0,95 lei |
| 10 | 0,81500 lei | 8,15 lei |
| 25 | 0,75760 lei | 18,94 lei |
| 50 | 0,71620 lei | 35,81 lei |
| 100 | 0,67630 lei | 67,63 lei |
| 250 | 0,62840 lei | 157,10 lei |
| 500 | 0,59562 lei | 297,81 lei |
| 1.000 | 0,56589 lei | 565,89 lei |
| 5.000 | 0,50798 lei | 2.539,90 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,48749 lei | 4.874,90 lei |
| 20.000 | 0,46943 lei | 9.388,60 lei |
| 30.000 | 0,45990 lei | 13.797,00 lei |
| 50.000 | 0,44891 lei | 22.445,50 lei |
| 70.000 | 0,44225 lei | 30.957,50 lei |
| Unit Price without VAT: | 0,95000 lei |
|---|---|
| Unit Price with VAT: | 1,14950 lei |

