
ERA-2AEB3570X | |
|---|---|
DigiKey Part Number | P357DCTR-ND - Tape & Reel (TR) P357DCCT-ND - Cut Tape (CT) P357DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB3570X |
Description | RES SMD 357 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB3570X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 lei | 0,66 lei |
| 10 | 0,56200 lei | 5,62 lei |
| 25 | 0,51960 lei | 12,99 lei |
| 50 | 0,49060 lei | 24,53 lei |
| 100 | 0,46340 lei | 46,34 lei |
| 250 | 0,43040 lei | 107,60 lei |
| 500 | 0,40748 lei | 203,74 lei |
| 1.000 | 0,38673 lei | 386,73 lei |
| 5.000 | 0,34606 lei | 1.730,30 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,33160 lei | 3.316,00 lei |
| 20.000 | 0,31882 lei | 6.376,40 lei |
| 30.000 | 0,31207 lei | 9.362,10 lei |
| 50.000 | 0,30426 lei | 15.213,00 lei |
| 70.000 | 0,29953 lei | 20.967,10 lei |
| 100.000 | 0,29485 lei | 29.485,00 lei |
| Unit Price without VAT: | 0,66000 lei |
|---|---|
| Unit Price with VAT: | 0,79860 lei |

