
EKMC1607111 | |
|---|---|
DigiKey Part Number | 255-6545-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1607111 |
Description | LOW PROFILE LENS, 170UA, STD SEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC1607111 Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Low Profile Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 275.6" (7m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,19000 lei | 40,19 lei |
| 5 | 36,32800 lei | 181,64 lei |
| 10 | 34,89200 lei | 348,92 lei |
| 25 | 33,17480 lei | 829,37 lei |
| 50 | 32,00280 lei | 1.600,14 lei |
| 100 | 30,92810 lei | 3.092,81 lei |
| 500 | 28,76334 lei | 14.381,67 lei |
| 1.000 | 27,95646 lei | 27.956,46 lei |
| Unit Price without VAT: | 40,19000 lei |
|---|---|
| Unit Price with VAT: | 48,62990 lei |



