Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZK1V560V | |
|---|---|
DigiKey Part Number | P123720TR-ND - Tape & Reel (TR) P123720CT-ND - Cut Tape (CT) P123720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V560V |
Description | CAP ALUM HYBRID 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V560V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 lei | 5,49 lei |
| 10 | 3,49700 lei | 34,97 lei |
| 50 | 2,67500 lei | 133,75 lei |
| 100 | 2,41440 lei | 241,44 lei |
| 500 | 1,96494 lei | 982,47 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78999 lei | 1.789,99 lei |
| 2.000 | 1,67456 lei | 3.349,12 lei |
| 3.000 | 1,61631 lei | 4.848,93 lei |
| 5.000 | 1,55137 lei | 7.756,85 lei |
| 7.000 | 1,51321 lei | 10.592,47 lei |
| 10.000 | 1,47636 lei | 14.763,60 lei |
| Unit Price without VAT: | 5,49000 lei |
|---|---|
| Unit Price with VAT: | 6,64290 lei |





