
EEE-FP0J101AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP0J101ALTR-ND - Tape & Reel (TR) 10-EEE-FP0J101ALCT-ND - Cut Tape (CT) 10-EEE-FP0J101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J101AL |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J101AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 lei | 2,86 lei |
| 10 | 1,79000 lei | 17,90 lei |
| 50 | 1,33440 lei | 66,72 lei |
| 100 | 1,19040 lei | 119,04 lei |
| 500 | 0,94200 lei | 471,00 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84767 lei | 847,67 lei |
| 2.000 | 0,78360 lei | 1.567,20 lei |
| 3.000 | 0,75127 lei | 2.253,81 lei |
| 5.000 | 0,71521 lei | 3.576,05 lei |
| 7.000 | 0,69403 lei | 4.858,21 lei |
| 10.000 | 0,67356 lei | 6.735,60 lei |
| Unit Price without VAT: | 2,86000 lei |
|---|---|
| Unit Price with VAT: | 3,46060 lei |

