
ECE-A1CKS470I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKS470ICT-ND - Cut Tape (CT) 10-ECE-A1CKS470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS470I |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS470I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 lei | 1,54 lei |
| 10 | 0,93500 lei | 9,35 lei |
| 50 | 0,68100 lei | 34,05 lei |
| 100 | 0,60120 lei | 60,12 lei |
| 500 | 0,46252 lei | 231,26 lei |
| 1.000 | 0,41872 lei | 418,72 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37519 lei | 750,38 lei |
| 4.000 | 0,34540 lei | 1.381,60 lei |
| 6.000 | 0,33035 lei | 1.982,10 lei |
| 10.000 | 0,31358 lei | 3.135,80 lei |
| 14.000 | 0,30371 lei | 4.251,94 lei |
| 20.000 | 0,29419 lei | 5.883,80 lei |
| Unit Price without VAT: | 1,54000 lei |
|---|---|
| Unit Price with VAT: | 1,86340 lei |

