


DP-002-J | |
|---|---|
DigiKey Part Number | 1110-DP-002-J-ND |
Manufacturer | |
Manufacturer Product Number | DP-002-J |
Description | SENSOR DIGITAL PRESSURE NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | NPN - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,68000 lei | 285,68 lei |
| 10 | 240,39700 lei | 2.403,97 lei |
| Unit Price without VAT: | 285,68000 lei |
|---|---|
| Unit Price with VAT: | 345,67280 lei |

