
AYF333935 | |
|---|---|
DigiKey Part Number | 255-3481-2-ND - Tape & Reel (TR) 255-3481-1-ND - Cut Tape (CT) 255-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF333935 |
Description | CONN FPC 39POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 39 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
Height Above Board 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF333935A | Panasonic Industry | 400 | 255-5653-ND | 6,20000 lei | Direct |
| 51688-0390M-001 | Aces Connectors | 3.434 | 4294-51688-0390M-001CT-ND | 1,38000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 lei | 8,28 lei |
| 10 | 7,02300 lei | 70,23 lei |
| 25 | 6,58040 lei | 164,51 lei |
| 50 | 6,26660 lei | 313,33 lei |
| 100 | 5,96710 lei | 596,71 lei |
| 250 | 5,59320 lei | 1.398,30 lei |
| 500 | 5,32616 lei | 2.663,08 lei |
| 1.000 | 5,07199 lei | 5.071,99 lei |
| 2.500 | 4,75459 lei | 11.886,48 lei |
| Unit Price without VAT: | 8,28000 lei |
|---|---|
| Unit Price with VAT: | 10,01880 lei |

