
AXT620124A | |
|---|---|
DigiKey Part Number | 255-5633-ND |
Manufacturer | |
Manufacturer Product Number | AXT620124A |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 lei | 5,07 lei |
| 10 | 4,31800 lei | 43,18 lei |
| 25 | 4,04720 lei | 101,18 lei |
| 50 | 3,85300 lei | 192,65 lei |
| 100 | 3,66910 lei | 366,91 lei |
| 250 | 3,43904 lei | 859,76 lei |
| 500 | 3,27484 lei | 1.637,42 lei |
| 1.000 | 3,11847 lei | 3.118,47 lei |
| 2.500 | 2,92325 lei | 7.308,12 lei |
| Unit Price without VAT: | 5,07000 lei |
|---|---|
| Unit Price with VAT: | 6,13470 lei |



