
AXE734127A | |
|---|---|
DigiKey Part Number | 255-2129-ND |
Manufacturer | |
Manufacturer Product Number | AXE734127A |
Description | CONN SOCKET 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 lei | 6,55 lei |
| 10 | 5,55700 lei | 55,57 lei |
| 25 | 5,20880 lei | 130,22 lei |
| 50 | 4,96020 lei | 248,01 lei |
| 100 | 4,72340 lei | 472,34 lei |
| 250 | 4,42724 lei | 1.106,81 lei |
| 500 | 4,21578 lei | 2.107,89 lei |
| 1.000 | 4,01451 lei | 4.014,51 lei |
| 2.500 | 3,76328 lei | 9.408,20 lei |
| Unit Price without VAT: | 6,55000 lei |
|---|---|
| Unit Price with VAT: | 7,92550 lei |



