Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW454A

DigiKey Part Number
255-2957-ND
Manufacturer
Manufacturer Product Number
AQW454A
Description
SSR RELAY SPST-NC 120MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
16 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in RON
Tube
QuantityUnit PriceExt Price
144,89000 lei44,89 lei
1039,97700 lei399,77 lei
2538,17560 lei954,39 lei
5036,86700 lei1.843,35 lei
10035,60150 lei3.560,15 lei
25033,99400 lei8.498,50 lei
50032,82540 lei16.412,70 lei
1.00031,69636 lei31.696,36 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,89000 lei
Unit Price with VAT:54,31690 lei