Similar




AQW214AZ | |
|---|---|
DigiKey Part Number | 255-1159-2-ND - Tape & Reel (TR) 255-1159-1-ND - Cut Tape (CT) 255-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214AZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW214AZ Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW214A | Panasonic Industry | 182 | 255-1159-5-ND | 34,16000 lei | Parametric Equivalent |
| AQW214AX | Panasonic Industry | 2.878 | 255-6040-1-ND | 22,24000 lei | Parametric Equivalent |
| AQW214EA | Panasonic Industry | 131 | 255-1427-5-ND | 21,33000 lei | Parametric Equivalent |
| AQW214EAX | Panasonic Industry | 20 | 255-AQW214EAXCT-ND | 17,38000 lei | Parametric Equivalent |
| AQW214EAZ | Panasonic Industry | 0 | 255-AQW214EAZCT-ND | 18,21000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 lei | 22,59 lei |
| 10 | 20,11000 lei | 201,10 lei |
| 25 | 19,20560 lei | 480,14 lei |
| 50 | 18,54680 lei | 927,34 lei |
| 100 | 17,91090 lei | 1.791,09 lei |
| 250 | 17,10296 lei | 4.275,74 lei |
| 500 | 16,51556 lei | 8.257,78 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,94786 lei | 15.947,86 lei |
| 2.000 | 15,39942 lei | 30.798,84 lei |
| Unit Price without VAT: | 22,59000 lei |
|---|---|
| Unit Price with VAT: | 27,33390 lei |



