Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV254H

DigiKey Part Number
255-1557-5-ND
Manufacturer
Manufacturer Product Number
AQV254H
Description
SSR RELAY SPST-NO 150MA 0-400V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV254H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
150 mA
Series
On-State Resistance (Max)
16 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LH1500ATVishay Semiconductor Opto Division2.232LH1500AT-ND10,23000 leiSimilar
PVT412PBFInfineon Technologies1.153448-PVT412PBF-ND25,06000 leiSimilar
In-Stock: 2.550
Check for Additional Incoming Stock
All prices are in RON
Tube
QuantityUnit PriceExt Price
122,93000 lei22,93 lei
1020,44400 lei204,44 lei
2519,52480 lei488,12 lei
5018,85640 lei942,82 lei
10018,20960 lei1.820,96 lei
25017,38804 lei4.347,01 lei
50016,79076 lei8.395,38 lei
1.00016,21364 lei16.213,64 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,93000 lei
Unit Price with VAT:27,74530 lei