



AQV112KL | |
|---|---|
DigiKey Part Number | AQV112KL-ND |
Manufacturer | |
Manufacturer Product Number | AQV112KL |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV112KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.35VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 lei | 28,18 lei |
| 10 | 25,10400 lei | 251,04 lei |
| 25 | 23,97240 lei | 599,31 lei |
| 50 | 23,15060 lei | 1.157,53 lei |
| 100 | 22,35690 lei | 2.235,69 lei |
| 250 | 21,34780 lei | 5.336,95 lei |
| 500 | 20,61440 lei | 10.307,20 lei |
| 1.000 | 19,90571 lei | 19.905,71 lei |
| Unit Price without VAT: | 28,18000 lei |
|---|---|
| Unit Price with VAT: | 34,09780 lei |




