ALZ51B12T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 188
Unit Price: 12,31000 lei
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 14,08480 lei
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 145
Unit Price: 14,26000 lei
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 51
Unit Price: 12,01000 lei
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ51B12T

DigiKey Part Number
ALZ51B12T-ND
Manufacturer
Manufacturer Product Number
ALZ51B12T
Description
RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALZ51B12T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Tube
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
33.3 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ51B12Panasonic Industry188255-2972-ND12,31000 leiParametric Equivalent
ALZ51B12TWPanasonic Industry0ALZ51B12TW-ND14,08480 leiParametric Equivalent
ALZ51B12WPanasonic Industry145ALZ51B12W-ND14,26000 leiParametric Equivalent
ALZN5B12WPanasonic Industry51255-6351-ND12,01000 leiParametric Equivalent
Available To Order
Check Lead Time
All prices are in RON
Tube
QuantityUnit PriceExt Price
2015,27200 lei305,44 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,27200 lei
Unit Price with VAT:18,47912 lei