
4TPE470MWL | |
|---|---|
DigiKey Part Number | 10-4TPE470MWLTR-ND - Tape & Reel (TR) 10-4TPE470MWLCT-ND - Cut Tape (CT) 10-4TPE470MWLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE470MWL |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE470MWL Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 lei | 10,75 lei |
| 10 | 7,36100 lei | 73,61 lei |
| 50 | 6,00740 lei | 300,37 lei |
| 100 | 5,59000 lei | 559,00 lei |
| 500 | 4,88372 lei | 2.441,86 lei |
| 1.000 | 4,66511 lei | 4.665,11 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,30745 lei | 10.768,62 lei |
| 7.500 | 4,10434 lei | 30.782,55 lei |
| Unit Price without VAT: | 10,75000 lei |
|---|---|
| Unit Price with VAT: | 13,00750 lei |

