
4TAE470MIL | |
|---|---|
DigiKey Part Number | P123543TR-ND - Tape & Reel (TR) P123543CT-ND - Cut Tape (CT) P123543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TAE470MIL |
Description | CAP TANT POLY 470UF 4V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TAE470MIL Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TPE470MIL | Panasonic Industry | 4.558 | P16589CT-ND | 12,01000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 lei | 18,03 lei |
| 10 | 12,81400 lei | 128,14 lei |
| 50 | 10,73960 lei | 536,98 lei |
| 100 | 10,09750 lei | 1.009,75 lei |
| 500 | 9,01126 lei | 4.505,63 lei |
| 1.000 | 8,69592 lei | 8.695,92 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,08176 lei | 20.204,40 lei |
| Unit Price without VAT: | 18,03000 lei |
|---|---|
| Unit Price with VAT: | 21,81630 lei |

