
ERJ-1GJF1003C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF1003CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF1003CCT-ND - Cut Tape (CT) 10-ERJ-1GJF1003CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF1003C |
Description | RES SMD 100K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GJF1003C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 lei | 0,74 lei |
| 10 | 0,36200 lei | 3,62 lei |
| 25 | 0,28440 lei | 7,11 lei |
| 50 | 0,23900 lei | 11,95 lei |
| 100 | 0,20190 lei | 20,19 lei |
| 250 | 0,16968 lei | 42,42 lei |
| 500 | 0,14972 lei | 74,86 lei |
| 1.000 | 0,13390 lei | 133,90 lei |
| 5.000 | 0,10862 lei | 543,10 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09258 lei | 1.388,70 lei |
| 30.000 | 0,08956 lei | 2.686,80 lei |
| 45.000 | 0,08691 lei | 3.910,95 lei |
| 75.000 | 0,08648 lei | 6.486,00 lei |
| 105.000 | 0,08622 lei | 9.053,10 lei |
| 150.000 | 0,08597 lei | 12.895,50 lei |
| 180.000 | 0,08534 lei | 15.361,20 lei |
| 360.000 | 0,08304 lei | 29.894,40 lei |
| 375.000 | 0,08292 lei | 31.095,00 lei |
| Unit Price without VAT: | 0,74000 lei |
|---|---|
| Unit Price with VAT: | 0,89540 lei |

