
OSD1-E | |
|---|---|
DigiKey Part Number | 2640-OSD1-E-ND |
Manufacturer | |
Manufacturer Product Number | OSD1-E |
Description | SENSOR PHOTODIODE 550NM 1X1 TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 550nm TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 550nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 850nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 72,49460 lei | 14.498,92 lei |
| Unit Price without VAT: | 72,49460 lei |
|---|---|
| Unit Price with VAT: | 87,71847 lei |

