
SZMMSZ5233BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5233BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5233BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5233BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5233BT1G |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5233BT1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5233B-AU_R1_000A1 | Panjit International Inc. | 2.814 | 3757-MMSZ5233B-AU_R1_000A1CT-ND | 0,61000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 lei | 1,47 lei |
| 10 | 0,91500 lei | 9,15 lei |
| 100 | 0,57180 lei | 57,18 lei |
| 500 | 0,42258 lei | 211,29 lei |
| 1.000 | 0,37433 lei | 374,33 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28962 lei | 868,86 lei |
| 6.000 | 0,26088 lei | 1.565,28 lei |
| Unit Price without VAT: | 1,47000 lei |
|---|---|
| Unit Price with VAT: | 1,77870 lei |







