SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMQA33VT1G

DigiKey Part Number
SZMMQA33VT1GOSTR-ND - Tape & Reel (TR)
SZMMQA33VT1GOSCT-ND - Cut Tape (CT)
SZMMQA33VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMQA33VT1G
Description
TVS DIODE 25VWM 48.6VC SC74
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48.6V Clamp 504mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
SZMMQA33VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
25V (Max)
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
48.6V
Current - Peak Pulse (10/1000µs)
504mA (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.317
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 lei1,87 lei
101,25100 lei12,51 lei
1000,85020 lei85,02 lei
5000,65836 lei329,18 lei
1.0000,57988 lei579,88 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46652 lei1.399,56 lei
6.0000,46461 lei2.787,66 lei
9.0000,45719 lei4.114,71 lei
15.0000,43084 lei6.462,60 lei
21.0000,40657 lei8.537,97 lei
Manufacturers Standard Package
Unit Price without VAT:1,87000 lei
Unit Price with VAT:2,26270 lei