
NVMFWS1D3N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS1D3N04XMT1GTR-ND - Tape & Reel (TR) 488-NVMFWS1D3N04XMT1GCT-ND - Cut Tape (CT) 488-NVMFWS1D3N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS1D3N04XMT1G |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 195A (Tc) 90W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 38.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2459 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 100µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 lei | 10,62 lei |
| 10 | 6,81500 lei | 68,15 lei |
| 100 | 4,63890 lei | 463,89 lei |
| 500 | 3,70652 lei | 1.853,26 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,04126 lei | 4.561,89 lei |
| 3.000 | 2,82847 lei | 8.485,41 lei |
| Unit Price without VAT: | 10,62000 lei |
|---|---|
| Unit Price with VAT: | 12,85020 lei |


