
NVMFS5C442NWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C442NWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C442NWFET1GCT-ND - Cut Tape (CT) 488-NVMFS5C442NWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C442NWFET1G |
Description | T6-40V N 2.3 MOHMS SL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 90µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 lei | 12,92 lei |
| 10 | 8,35400 lei | 83,54 lei |
| 100 | 5,74910 lei | 574,91 lei |
| 500 | 4,63472 lei | 2.317,36 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,82633 lei | 5.739,49 lei |
| 3.000 | 3,58938 lei | 10.768,14 lei |
| Unit Price without VAT: | 12,92000 lei |
|---|---|
| Unit Price with VAT: | 15,63320 lei |

