
NTNS2K1P021ZTCG | |
|---|---|
DigiKey Part Number | 488-NTNS2K1P021ZTCGTR-ND - Tape & Reel (TR) 488-NTNS2K1P021ZTCGCT-ND - Cut Tape (CT) 488-NTNS2K1P021ZTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTNS2K1P021ZTCG |
Description | MOSFET P-CH 20V 127MA 3XDFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 127mA (Ta) 125mW (Ta) Surface Mount 3-XDFN (0.42x0.62) |
Datasheet | Datasheet |
EDA/CAD Models | NTNS2K1P021ZTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 12800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 125mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-XDFN (0.42x0.62) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,79808 lei | 6.384,64 lei |
| 16.000 | 0,74108 lei | 11.857,28 lei |
| 24.000 | 0,72398 lei | 17.375,52 lei |
| 56.000 | 0,70552 lei | 39.509,12 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 lei | 3,64 lei |
| 10 | 2,25000 lei | 22,50 lei |
| 100 | 1,45920 lei | 145,92 lei |
| 500 | 1,11774 lei | 558,87 lei |
| 1.000 | 1,00767 lei | 1.007,67 lei |
| 2.000 | 0,91499 lei | 1.829,98 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 lei | 3,73 lei |
| 10 | 2,31900 lei | 23,19 lei |
| 100 | 1,50420 lei | 150,42 lei |
| 500 | 1,15232 lei | 576,16 lei |
| 1.000 | 1,03884 lei | 1.038,84 lei |
| 2.000 | 0,94330 lei | 1.886,60 lei |
| Unit Price without VAT: | 3,64000 lei |
|---|---|
| Unit Price with VAT: | 4,40440 lei |



