
NST847AMX2T5G | |
|---|---|
DigiKey Part Number | 488-NST847AMX2T5GTR-ND - Tape & Reel (TR) 488-NST847AMX2T5GCT-ND - Cut Tape (CT) 488-NST847AMX2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST847AMX2T5G |
Description | TRANS NPN 45V 0.1A 3X2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount 3-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NST847AMX2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 3-X2DFN (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 lei | 1,18 lei |
| 10 | 0,70600 lei | 7,06 lei |
| 100 | 0,44120 lei | 44,12 lei |
| 500 | 0,32420 lei | 162,10 lei |
| 1.000 | 0,28636 lei | 286,36 lei |
| 2.000 | 0,25443 lei | 508,86 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20478 lei | 1.638,24 lei |
| 16.000 | 0,18567 lei | 2.970,72 lei |
| 24.000 | 0,17593 lei | 4.222,32 lei |
| 40.000 | 0,16498 lei | 6.599,20 lei |
| 56.000 | 0,15849 lei | 8.875,44 lei |
| 80.000 | 0,15218 lei | 12.174,40 lei |
| 200.000 | 0,13835 lei | 27.670,00 lei |
| Unit Price without VAT: | 1,18000 lei |
|---|---|
| Unit Price with VAT: | 1,42780 lei |

