



NCV8163ASN120T1G | |
|---|---|
DigiKey Part Number | 488-NCV8163ASN120T1GTR-ND - Tape & Reel (TR) 488-NCV8163ASN120T1GCT-ND - Cut Tape (CT) 488-NCV8163ASN120T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163ASN120T1G |
Description | IC REG LINEAR 1.2V 250MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP |
Datasheet | Datasheet |
Category | PSRR 92dB ~ 60dB (100Hz ~ 100kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 lei | 2,99 lei |
| 10 | 2,13300 lei | 21,33 lei |
| 25 | 1,91440 lei | 47,86 lei |
| 100 | 1,67370 lei | 167,37 lei |
| 250 | 1,55868 lei | 389,67 lei |
| 500 | 1,48950 lei | 744,75 lei |
| 1.000 | 1,43246 lei | 1.432,46 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32235 lei | 3.967,05 lei |
| 6.000 | 1,28889 lei | 7.733,34 lei |
| Unit Price without VAT: | 2,99000 lei |
|---|---|
| Unit Price with VAT: | 3,61790 lei |

