
NCV2250SQ2T2G | |
|---|---|
DigiKey Part Number | 488-NCV2250SQ2T2GTR-ND - Tape & Reel (TR) 488-NCV2250SQ2T2GCT-ND - Cut Tape (CT) 488-NCV2250SQ2T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2250SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200µA |
Manufacturer onsemi | CMRR, PSRR (Typ) 81dB CMRR, 88dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 64ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias (Max) 20pA @ 5V | Base Product Number |
Current - Output (Typ) 48mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 lei | 2,51 lei |
| 10 | 1,77300 lei | 17,73 lei |
| 25 | 1,58680 lei | 39,67 lei |
| 100 | 1,38240 lei | 138,24 lei |
| 250 | 1,28524 lei | 321,31 lei |
| 500 | 1,22664 lei | 613,32 lei |
| 1.000 | 1,19650 lei | 1.196,50 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11881 lei | 3.356,43 lei |
| 6.000 | 1,08963 lei | 6.537,78 lei |
| Unit Price without VAT: | 2,51000 lei |
|---|---|
| Unit Price with VAT: | 3,03710 lei |





