



NCP711ASN500T1G | |
|---|---|
DigiKey Part Number | 488-NCP711ASN500T1GTR-ND - Tape & Reel (TR) 488-NCP711ASN500T1GCT-ND - Cut Tape (CT) 488-NCP711ASN500T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711ASN500T1G |
Description | IC REG LINEAR 5V 100MA 5-TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.355V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 lei | 2,90 lei |
| 10 | 2,06800 lei | 20,68 lei |
| 25 | 1,85520 lei | 46,38 lei |
| 100 | 1,62090 lei | 162,09 lei |
| 250 | 1,50892 lei | 377,23 lei |
| 500 | 1,44156 lei | 720,78 lei |
| 1.000 | 1,38612 lei | 1.386,12 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,27919 lei | 3.837,57 lei |
| 6.000 | 1,24663 lei | 7.479,78 lei |
| Unit Price without VAT: | 2,90000 lei |
|---|---|
| Unit Price with VAT: | 3,50900 lei |











