Similar



NB7NPQ7021MMUTXG | |
|---|---|
DigiKey Part Number | NB7NPQ7021MMUTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB7NPQ7021MMUTXG |
Description | DUAL CHANNEL USB 3.0/3.1 |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3) |
Category | Delay Time 110ps |
Manufacturer onsemi | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) | Capacitance - Input 1.25 pF |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
Type Buffer, ReDriver | Current - Supply 130mA |
Applications USB | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 16-UFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 16-UQFN (3x3) |
Number of Channels 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7NPQ7222MMUTXG | onsemi | 47.423 | 488-NB7NPQ7222MMUTXGCT-ND | 34,94000 lei | Similar |


