MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC573ADTR2G-Q

DigiKey Part Number
488-MC74HC573ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC573ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC573ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC573ADTR2G-Q
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State, Non-Inverted
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
-
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,19605 lei2.990,12 lei
5.0001,16378 lei5.818,90 lei
7.5001,14763 lei8.607,23 lei
12.5001,12972 lei14.121,50 lei
17.5001,11925 lei19.586,88 lei
25.0001,10920 lei27.730,00 lei
Manufacturers Standard Package
Unit Price without VAT:1,19605 lei
Unit Price with VAT:1,44722 lei