
FOD4116 | |
|---|---|
DigiKey Part Number | FOD4116-ND |
Manufacturer | |
Manufacturer Product Number | FOD4116 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD4116 Models |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency CSA, UL |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 lei | 21,54 lei |
| 50 | 13,58580 lei | 679,29 lei |
| 100 | 12,78300 lei | 1.278,30 lei |
| 500 | 11,35866 lei | 5.679,33 lei |
| 1.000 | 10,89559 lei | 10.895,59 lei |
| 2.000 | 10,50399 lei | 21.007,98 lei |
| Unit Price without VAT: | 21,54000 lei |
|---|---|
| Unit Price with VAT: | 26,06340 lei |

