
CAT34C02HU4IGT4U5 | |
|---|---|
DigiKey Part Number | 488-CAT34C02HU4IGT4U5TR-ND - Tape & Reel (TR) 488-CAT34C02HU4IGT4U5CT-ND - Cut Tape (CT) 488-CAT34C02HU4IGT4U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02HU4IGT4U5 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 lei | 1,00 lei |
| 10 | 0,95900 lei | 9,59 lei |
| 25 | 0,93320 lei | 23,33 lei |
| 50 | 0,91480 lei | 45,74 lei |
| 100 | 0,89550 lei | 89,55 lei |
| 250 | 0,87024 lei | 217,56 lei |
| 500 | 0,85082 lei | 425,41 lei |
| 1.000 | 0,83132 lei | 831,32 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,79233 lei | 3.169,32 lei |
| 8.000 | 0,77300 lei | 6.184,00 lei |
| 12.000 | 0,76177 lei | 9.141,24 lei |
| 20.000 | 0,74772 lei | 14.954,40 lei |
| 28.000 | 0,73855 lei | 20.679,40 lei |
| 40.000 | 0,72891 lei | 29.156,40 lei |
| Unit Price without VAT: | 1,00000 lei |
|---|---|
| Unit Price with VAT: | 1,21000 lei |

