
74LCX07BQX | |
|---|---|
DigiKey Part Number | 74LCX07BQXTR-ND - Tape & Reel (TR) 74LCX07BQXCT-ND - Cut Tape (CT) 74LCX07BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX07BQX |
Description | IC BUFF NON-INVERT 5.5V 14-DQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX07BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 lei | 3,27 lei |
| 10 | 2,33700 lei | 23,37 lei |
| 25 | 2,10160 lei | 52,54 lei |
| 100 | 1,84120 lei | 184,12 lei |
| 250 | 1,71716 lei | 429,29 lei |
| 500 | 1,64224 lei | 821,12 lei |
| 1.000 | 1,58063 lei | 1.580,63 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 lei | 6,28 lei |
| 10 | 3,84600 lei | 38,46 lei |
| 25 | 3,21080 lei | 80,27 lei |
| 100 | 2,49300 lei | 249,30 lei |
| 250 | 2,14092 lei | 535,23 lei |
| 500 | 1,92398 lei | 961,99 lei |
| 1.000 | 1,74234 lei | 1.742,34 lei |
| Unit Price without VAT: | 3,27000 lei |
|---|---|
| Unit Price with VAT: | 3,95670 lei |





