



G3VM-61FR1(TR05) | |
|---|---|
DigiKey Part Number | Z5867TR-ND - Tape & Reel (TR) Z5867CT-ND - Cut Tape (CT) Z5867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61FR1(TR05) |
Description | SSR RELAY SPST-NO 5A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61FR1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 lei | 48,09 lei |
| 10 | 42,82900 lei | 428,29 lei |
| 25 | 40,89960 lei | 1.022,49 lei |
| 50 | 39,49740 lei | 1.974,87 lei |
| 100 | 38,14180 lei | 3.814,18 lei |
| 250 | 36,41944 lei | 9.104,86 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,81922 lei | 17.409,61 lei |
| 1.000 | 33,62138 lei | 33.621,38 lei |
| Unit Price without VAT: | 48,09000 lei |
|---|---|
| Unit Price with VAT: | 58,18890 lei |








