



D2VW-01L3-3HS | |
|---|---|
DigiKey Part Number | SW1240-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01L3-3HS |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.738" (18.7mm) |
Circuit SPST-NO | Pretravel 0.157" (4.0mm) |
Switch Function Off-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 1,000,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 lei | 22,41 lei |
| 10 | 18,55800 lei | 185,58 lei |
| 25 | 17,21680 lei | 430,42 lei |
| 50 | 16,26500 lei | 813,25 lei |
| 100 | 15,96540 lei | 1.596,54 lei |
| Unit Price without VAT: | 22,41000 lei |
|---|---|
| Unit Price with VAT: | 27,11610 lei |


