
B3W-1100 | |
|---|---|
DigiKey Part Number | SW853-ND |
Manufacturer | |
Manufacturer Product Number | B3W-1100 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.60mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 lei | 3,12 lei |
| 10 | 2,51900 lei | 25,19 lei |
| 25 | 2,27640 lei | 56,91 lei |
| 100 | 2,03390 lei | 203,39 lei |
| 250 | 2,00820 lei | 502,05 lei |
| 500 | 1,98250 lei | 991,25 lei |
| 1.500 | 1,76318 lei | 2.644,77 lei |
| Unit Price without VAT: | 3,12000 lei |
|---|---|
| Unit Price with VAT: | 3,77520 lei |


