



NX-AD4604 | |
|---|---|
DigiKey Part Number | NX-AD4604-ND |
Manufacturer | |
Manufacturer Product Number | NX-AD4604 |
Description | INPUT MODULE 8 ANALOG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-AD4604 Models |
Category | Number of Inputs and Type 8 - Analog |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus, C-Tick, KC, Lloyd, NK |
Type Input Module | Weight 0.154 lb (69.85 g) |
For Use With/Related Products NX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.707,08000 lei | 1.707,08 lei |
| 10 | 1.519,79000 lei | 15.197,90 lei |
| 25 | 1.451,00760 lei | 36.275,19 lei |
| Unit Price without VAT: | 1.707,08000 lei |
|---|---|
| Unit Price with VAT: | 2.065,56680 lei |

