Machine Safety Controller Safety Mat 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3

DigiKey Part Number
Z3839-ND
Manufacturer
Manufacturer Product Number
MC3
Description
CONTROL SAFETY MAT 24V
Customer Reference
Detailed Description
Machine Safety Controller Safety Mat 24VDC Supply DIN Rail
EDA/CAD Models
MC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Safety Category
Category 3
Manufacturer
Omron Automation and Safety
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-10°C ~ 55°C
Controller Type
Safety Mat
Ingress Protection
IP20
Number of Inputs and Type
1 - Digital
Approval Agency
CE, TUV
Safety Outputs and Type
Relay (4)
Weight
0.8 lb (362.87 g)
Contact Rating @ Voltage
6A @ 230VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.