
A165L-TB | |
|---|---|
DigiKey Part Number | A165L-TB-ND |
Manufacturer | |
Manufacturer Product Number | A165L-TB |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A165L-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | A16 Series | |
Mounting Type | Snap Fit | |
Size | 15.10mm Dia x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 lei | 49,89 lei |
| Unit Price without VAT: | 49,89000 lei |
|---|---|
| Unit Price with VAT: | 60,36690 lei |

