
PIC32-MX460 | |
|---|---|
DigiKey Part Number | 1188-PIC32-MX460-ND |
Manufacturer | |
Manufacturer Product Number | PIC32-MX460 |
Description | PIC32MX460F512L EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC32MX460F512L PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | - | |
Utilized IC / Part | PIC32MX460F512L | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,95000 lei | 183,95 lei |
| Unit Price without VAT: | 183,95000 lei |
|---|---|
| Unit Price with VAT: | 222,57950 lei |


