
PCAL6416AER | |
|---|---|
DigiKey Part Number | 2156-PCAL6416AER-ND |
Manufacturer | |
Manufacturer Product Number | PCAL6416AER |
Description | PARALLEL I/O PORT, 16 I/O, CMOS, |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-UFBGA (2x2) |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Series | Clock Frequency 400 kHz |
Packaging Bulk | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-UFBGA |
Interrupt Output Yes | Supplier Device Package 24-UFBGA (2x2) |
Features POR |
| Bulk: | 11806 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 8,93007 lei | 1.294,86 lei |
| Unit Price without VAT: | 8,93007 lei |
|---|---|
| Unit Price with VAT: | 10,80538 lei |


