
PCA9633PW,118 | |
|---|---|
DigiKey Part Number | 568-PCA9633PW118TR-ND - Tape & Reel (TR) 568-PCA9633PW118CT-ND - Cut Tape (CT) 568-PCA9633PW118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9633PW,118 |
Description | IC LED DRVR PS PWM 25MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 lei | 6,80 lei |
| 10 | 4,97500 lei | 49,75 lei |
| 25 | 4,51520 lei | 112,88 lei |
| 100 | 4,01250 lei | 401,25 lei |
| 250 | 3,77228 lei | 943,07 lei |
| 500 | 3,62760 lei | 1.813,80 lei |
| 1.000 | 3,50845 lei | 3.508,45 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,38272 lei | 8.456,80 lei |
| 5.000 | 3,30692 lei | 16.534,60 lei |
| 7.500 | 3,26897 lei | 24.517,27 lei |
| 12.500 | 3,22693 lei | 40.336,62 lei |
| Unit Price without VAT: | 6,80000 lei |
|---|---|
| Unit Price with VAT: | 8,22800 lei |

