


MRFE6VS25GNR1 | |
|---|---|
DigiKey Part Number | 568-MRFE6VS25GNR1TR-ND - Tape & Reel (TR) 568-MRFE6VS25GNR1CT-ND - Cut Tape (CT) 568-MRFE6VS25GNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VS25GNR1 |
Description | RF MOSFET LDMOS 50V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 512MHz 25.4dB 25W TO-270-2 GULL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 512MHz | |
Gain | 25.4dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 25W | |
Voltage - Rated | 133 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2 GULL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 lei | 188,14 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 146,46924 lei | 73.234,62 lei |
| Unit Price without VAT: | 188,14000 lei |
|---|---|
| Unit Price with VAT: | 227,64940 lei |


