New at DigiKey
MM9Z1J638BM2EPR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM9Z1I638TM5EPR2

DigiKey Part Number
568-MM9Z1I638TM5EPR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM9Z1I638TM5EPR2
Description
IC BATT MONITOR MCU LIN 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-QFN-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
CAN
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order