ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1GHz 488-TFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX7D5EVK10SD

DigiKey Part Number
568-MCIMX7D5EVK10SD-ND
Manufacturer
Manufacturer Product Number
MCIMX7D5EVK10SD
Description
IC MPU I.MX7D 1GHZ 488TFBGA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1GHz 488-TFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, MIPI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-20°C ~ 105°C (TJ)
Security Features
A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
488-TFBGA
Supplier Device Package
488-TFBGA (12x12)
Additional Interfaces
AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tray
QuantityUnit PriceExt Price
152110,17461 lei16.746,54 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,17461 lei
Unit Price with VAT:133,31128 lei