
MC9S12DG128CFUER | |
|---|---|
DigiKey Part Number | 568-MC9S12DG128CFUERTR-ND - Tape & Reel (TR) 568-MC9S12DG128CFUERCT-ND - Cut Tape (CT) 568-MC9S12DG128CFUERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S12DG128CFUER |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
EDA/CAD Models | MC9S12DG128CFUER Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,42000 lei | 196,42 lei |
| 10 | 160,58100 lei | 1.605,81 lei |
| 25 | 151,63480 lei | 3.790,87 lei |
| 100 | 146,11250 lei | 14.611,25 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 134,15415 lei | 100.615,61 lei |
| Unit Price without VAT: | 196,42000 lei |
|---|---|
| Unit Price with VAT: | 237,66820 lei |












